345-006-521-404

Heilind Number:EDA345-006-521-404
Manufacturer:EDAC
Manufacturer Number:345-006-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-404

Detailed Description

Enhance your connectivity solutions with this versatile Board To Board PCB Connector. Featuring a sleek and durable design, this connector is crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal performance. The green-colored connector boasts a single row layout with 6 positions, perfect for seamlessly linking your PCB boards. Made of high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your interconnect system with this essential component.