345-006-521-407

Heilind Number:EDA345-006-521-407
Manufacturer:EDAC
Manufacturer Number:345-006-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Featuring a robust housing made of UL 94V-0 thermoplastic polyester, it ensures durability and reliability in every application. With its straight mount orientation and precise pitch of .1 inches, this connector offers seamless integration for up to 6 positions. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic setups with this essential component.