345-006-521-408

Heilind Number:EDA345-006-521-408
Manufacturer:EDAC
Manufacturer Number:345-006-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-408

Detailed Description

Enhance your PCB connectivity with our 6-position board-to-board connector in a sleek green hue. Boasting a robust UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures reliable performance even in challenging environments. With a compact .1-inch pitch and .2-inch row spacing, it allows for efficient and space-saving PCB layouts. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C guarantees durability. Perfect for various applications, this connector is a must-have for seamless board-to-board connections.