345-006-521-412

Heilind Number:EDA345-006-521-412
Manufacturer:EDAC
Manufacturer Number:345-006-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Its straight mount orientation and compact design make it ideal for space-constrained applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contacts, with a 3A amperage rating, guarantee efficient power transmission. Boasting six positions in a single row, it facilitates multiple connections within a compact space. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Elevate your PCB assembly with this essential component, a testament to quality and performance in every electronic setup.