345-006-521-458

Heilind Number:EDA345-006-521-458
Manufacturer:EDAC
Manufacturer Number:345-006-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-458

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions with a 0.1-inch pitch, ensuring secure and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a straight mount orientation and 1-row configuration, it offers easy installation and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your electronic systems with this high-performance connector.