345-006-521-478

Heilind Number:EDA345-006-521-478
Manufacturer:EDAC
Manufacturer Number:345-006-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-478

Detailed Description

Introducing our Green Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a compact single-row layout featuring 6 positions, this connector ensures efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation further enhances versatility. Trust in this high-quality connector for seamless and secure connections in your electronic projects.