345-006-521-488

Heilind Number:EDA345-006-521-488
Manufacturer:EDAC
Manufacturer Number:345-006-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-488

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Designed for seamless integration into your circuitry, it features six positions with a single row configuration, ensuring reliable performance. The sleek housing, crafted from UL 94V-0 thermoplastic polyester, guarantees optimal safety and longevity. With a contact material of copper alloy, signal transmission is swift and secure. The connector's straight mount orientation and compact pitch of .1 inch make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.