345-006-521-603

Heilind Number:EDA345-006-521-603
Manufacturer:EDAC
Manufacturer Number:345-006-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures optimal performance and reliability. With a single row design, it offers easy installation and maintenance. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless connections on your PCB. Boasting 6 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications.Upgrade your PCB connectivity with this efficient and versatile connector.