345-006-521-604

Heilind Number:EDA345-006-521-604
Manufacturer:EDAC
Manufacturer Number:345-006-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-604

Detailed Description

Efficiently connect your circuit boards with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and six positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for your PCB needs. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is a versatile solution for various applications.Upgrade your connectivity with this essential component.