345-006-521-612

Heilind Number:EDA345-006-521-612
Manufacturer:EDAC
Manufacturer Number:345-006-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-612

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features six positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. With a 3A amperage and operating temperature range of -40 to 105 °C, it's suitable for demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for green initiatives, this connector is RoHS compliant. Upgrade your connectivity solutions with this essential component.