345-006-521-678

Heilind Number:EDA345-006-521-678
Manufacturer:EDAC
Manufacturer Number:345-006-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts and 6 positions guarantee secure and efficient data transmission. With a compact .1 inch pitch and .2 inch row spacing, it offers seamless integration on your PCB. Its straight mount orientation makes assembly effortless, while a wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your connectivity game with this essential connector.