345-006-521-688

Heilind Number:EDA345-006-521-688
Manufacturer:EDAC
Manufacturer Number:345-006-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With six positions in a single row, it ensures efficient data transfer within your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. Designed for straight mount orientation, it offers seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your electronic setups with this green-colored connector, featuring a .1-inch pitch and .2-inch row spacing for precise connections.