345-006-523-101

Heilind Number:EDA345-006-523-101
Manufacturer:EDAC
Manufacturer Number:345-006-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-101

Detailed Description

Upgrade your PCB connectors with this high-performance green connector, designed for seamless connectivity in a variety of electronic devices. With an amperage of 3A, it ensures efficient power transmission, while its UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Featuring six positions in a single row, it offers ample room for multiple connections, and with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure placement on your board. Crafted with copper alloy contacts, it ensures reliable signal transmission, even in demanding operational environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various applications. Trust in this connector for seamless board-to-board connectivity that meets your performance needs.