345-006-523-102

Heilind Number:EDA345-006-523-102
Manufacturer:EDAC
Manufacturer Number:345-006-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and straight mount orientation, it's ideal for space-efficient layouts. This connector offers 6 positions in a single row, with a row spacing of .2 inches, ensuring precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.