345-006-523-404

Heilind Number:EDA345-006-523-404
Manufacturer:EDAC
Manufacturer Number:345-006-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-404

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Its sleek design features a single row with six positions, perfect for streamlined applications. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Elevate your connectivity game with this essential component.