345-006-523-412

Heilind Number:EDA345-006-523-412
Manufacturer:EDAC
Manufacturer Number:345-006-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Crafted with precision and durability in mind, this essential component features a single row design with six positions, perfect for seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact point is meticulously constructed from Copper Alloy, ensuring optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance component.