345-006-523-458

Heilind Number:EDA345-006-523-458
Manufacturer:EDAC
Manufacturer Number:345-006-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-458

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with six positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity while maintaining a compact form factor. Ideal for a wide range of applications, this connector guarantees secure and stable connections with an amperage rating of 3A. Whether for industrial use or consumer electronics, trust in the durability and functionality of our Card Edge Connector. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets the highest standards of performance and reliability. Elevate your PCB design with this essential component.