345-006-523-488

Heilind Number:EDA345-006-523-488
Manufacturer:EDAC
Manufacturer Number:345-006-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-488

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a compact single-row design and a pitch of .1 inch, it offers easy installation and efficient signal transmission. The copper alloy contact material guarantees a secure and stable connection, while the straight mount orientation and six-position layout provide versatility in PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.