345-006-523-658

Heilind Number:EDA345-006-523-658
Manufacturer:EDAC
Manufacturer Number:345-006-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-658

Detailed Description

Elevate your PCB connection game with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in any environment. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity. The six copper alloy contacts guarantee reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup today and experience the difference in performance.