345-006-523-688

Heilind Number:EDA345-006-523-688
Manufacturer:EDAC
Manufacturer Number:345-006-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-523-688

Detailed Description

Enhance your PCB connectivity with our 6-position Card Edge Connector. Designed for seamless integration, this connector boasts a 1-row configuration with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, offers superior conductivity for optimal performance. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.