345-006-524-101

Heilind Number:EDA345-006-524-101
Manufacturer:EDAC
Manufacturer Number:345-006-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-101

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with six positions and a .1-inch pitch, ensuring optimal performance. The connector boasts durable construction, with a housing made from UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Ideal for a range of applications, this green connector is a must-have for any project requiring secure and efficient PCB connections. Elevate your connectivity solutions with this high-quality component.