345-006-524-102

Heilind Number:EDA345-006-524-102
Manufacturer:EDAC
Manufacturer Number:345-006-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With an amperage of 3A and contact material made of Copper Alloy, it guarantees optimal conductivity. Its single-row configuration with 6 positions and a pitch of .1 inch offers seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and dependable board-to-board connectivity.