345-006-524-158

Heilind Number:EDA345-006-524-158
Manufacturer:EDAC
Manufacturer Number:345-006-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-158

Detailed Description

Enhance your PCB connectivity with our Green Board to Board PCB Connector. This high-quality connector features a single row design with 6 positions, perfect for streamlined and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your connectivity solutions with this essential component.