345-006-524-178

Heilind Number:EDA345-006-524-178
Manufacturer:EDAC
Manufacturer Number:345-006-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-178

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features six positions in a single row, meticulously crafted with durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, while the vibrant green color adds a touch of style to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed, making it ideal for a wide range of PCB applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliability in even the harshest environments. Upgrade your connections today and experience the difference with our top-of-the-line Board To Board PCB Connector.