345-006-524-404

Heilind Number:EDA345-006-524-404
Manufacturer:EDAC
Manufacturer Number:345-006-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring six positions in a single row, it ensures seamless signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design facilitate easy installation on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, this connector offers exceptional housing protection. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, ensuring optimal performance even in harsh environments. Upgrade your connectivity solutions with this green-colored connector, a perfect choice for demanding electronic setups.