| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-006-524-412 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 6 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-006-524-412 |
345-006-524-412
| Heilind Number: | EDA345-006-524-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-006-524-412 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality 6-position straight mount card edge connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures reliable functionality in diverse environments. Elevate your electronic assemblies with this essential component.

