345-006-524-458

Heilind Number:EDA345-006-524-458
Manufacturer:EDAC
Manufacturer Number:345-006-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-524-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Featuring six positions and an amperage of 3A, it meets the demands of various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for optimal performance in any environment. Elevate your circuitry with this high-quality green connector.