345-006-525-102

Heilind Number:EDA345-006-525-102
Manufacturer:EDAC
Manufacturer Number:345-006-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your circuit board layout. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating caters to various power needs. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this efficient and versatile connector.