345-006-525-108

Heilind Number:EDA345-006-525-108
Manufacturer:EDAC
Manufacturer Number:345-006-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a single row design with six positions, it offers seamless integration for your electronic components. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Trust in its performance and streamline your circuit connections with ease.