345-006-525-403

Heilind Number:EDA345-006-525-403
Manufacturer:EDAC
Manufacturer Number:345-006-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-403

Detailed Description

Enhance connectivity in your electronic projects with our Green 6-position Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation and a compact pitch of .1 inches, perfect for seamless integration on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance even in demanding operating environments with a temperature range of -40 to 105 °C. Each connector row offers a convenient spacing of .2 inches, allowing for secure and precise connections. Constructed with high-quality Copper Alloy contacts, you can rely on this connector for stable and efficient power transmission. Whether you're a DIY enthusiast or a professional in the field, this essential component is a must-have for your projects. Elevate your connectivity solutions with this reliable Board-to-Board PCB Connector.