345-006-525-412

Heilind Number:EDA345-006-525-412
Manufacturer:EDAC
Manufacturer Number:345-006-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row layout with 6 positions, ensuring optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic projects with this essential component.