345-006-525-458

Heilind Number:EDA345-006-525-458
Manufacturer:EDAC
Manufacturer Number:345-006-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-458

Detailed Description

Enhance connectivity in your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with six positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your electronic setups with this essential component for enhanced functionality and performance.