345-006-525-488

Heilind Number:EDA345-006-525-488
Manufacturer:EDAC
Manufacturer Number:345-006-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-525-488

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in a range of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its copper alloy contacts provide efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your circuit board. Featuring six positions in a single row, it offers ample connectivity options. The straight mount orientation further simplifies assembly, making it ideal for high-volume production. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance under varying conditions. Upgrade your connectivity solutions today with this essential component.