345-006-540-103

Heilind Number:EDA345-006-540-103
Manufacturer:EDAC
Manufacturer Number:345-006-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-103

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a sleek straight mount orientation for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its 6 positions ensure efficient data transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it boasts reliable conductivity even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector for optimal performance and connectivity.