345-006-540-158

Heilind Number:EDA345-006-540-158
Manufacturer:EDAC
Manufacturer Number:345-006-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-158

Detailed Description

Connect with ease using our Board To Board PCB Connector, a reliable solution for seamless electronic connections. Designed with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, this connector ensures robust performance and safety in any application. With a single row configuration and straight mount orientation, it offers convenient installation on your PCB. Featuring six positions and a .1-inch pitch, it facilitates efficient signal transmission. The green color adds a touch of visual distinction, while its -40 to 105°C operating temperature range guarantees reliable operation even in harsh environments. Trust in this connector for secure and durable connectivity in your electronic projects.