345-006-540-178

Heilind Number:EDA345-006-540-178
Manufacturer:EDAC
Manufacturer Number:345-006-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-178

Detailed Description

Enhance your circuit connectivity with our efficient 6-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connections. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our high-quality connector for seamless and secure PCB connections.