345-006-540-188

Heilind Number:EDA345-006-540-188
Manufacturer:EDAC
Manufacturer Number:345-006-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single row configuration with six positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection and longevity. With contact material made of Copper Alloy, you can rely on its stability and conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic projects with this essential component.