345-006-540-402

Heilind Number:EDA345-006-540-402
Manufacturer:EDAC
Manufacturer Number:345-006-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-402

Detailed Description

Enhance your PCB connectivity with our 6-position straight mount card edge connector. Designed for seamless integration, this high-performance connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your circuitry with this essential component for seamless data transmission and power delivery.