345-006-540-403

Heilind Number:EDA345-006-540-403
Manufacturer:EDAC
Manufacturer Number:345-006-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronics assembly with this essential component.