345-006-540-404

Heilind Number:EDA345-006-540-404
Manufacturer:EDAC
Manufacturer Number:345-006-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-404

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features six positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Operating smoothly between -40 and 105 °C, this connector is perfect for industrial applications. Trust in our product for seamless, dependable connections in your PCB setup.