345-006-540-412

Heilind Number:EDA345-006-540-412
Manufacturer:EDAC
Manufacturer Number:345-006-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-412

Detailed Description

Enhance your connectivity with this high-performance, six-position board-to-board PCB connector. Designed for seamless integration, it features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of 0.1 inches and straight mount orientation, it offers easy installation onto your PCB. The connector operates smoothly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your electronic systems with this efficient and versatile component.