345-006-540-458

Heilind Number:EDA345-006-540-458
Manufacturer:EDAC
Manufacturer Number:345-006-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-458

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless integration with a 3A amperage for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and efficient power transmission. With a single row layout and a pitch of .1 inch, it's perfect for compact setups, offering 6 positions for versatile connection options. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.