345-006-540-478

Heilind Number:EDA345-006-540-478
Manufacturer:EDAC
Manufacturer Number:345-006-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-478

Detailed Description

Enhance your electronic connections with this ultra-efficient Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a single row with 6 positions, making it perfect for streamlined circuitry. Crafted with precision, it ensures optimal conductivity with copper alloy contacts and a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.