345-006-540-602

Heilind Number:EDA345-006-540-602
Manufacturer:EDAC
Manufacturer Number:345-006-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-602

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted board-to-board PCB connector. Designed for seamless integration, it features a single row configuration with six positions, ensuring efficient transmission of signals. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. Crafted with precision, the contact material is copper alloy, promoting optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise alignment on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Elevate your connectivity solutions with this essential component.