345-006-540-603

Heilind Number:EDA345-006-540-603
Manufacturer:EDAC
Manufacturer Number:345-006-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-603

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features six positions, ideal for seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and vibrant green color make it easy to install and identify. Upgrade your connectivity solutions with this essential component.