345-006-540-604

Heilind Number:EDA345-006-540-604
Manufacturer:EDAC
Manufacturer Number:345-006-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with six positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this green-colored connector is optimized for high performance. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this essential component.