345-006-540-607

Heilind Number:EDA345-006-540-607
Manufacturer:EDAC
Manufacturer Number:345-006-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-607

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with six positions, ensuring seamless and efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides superior conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCBs. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Upgrade your device assembly process with this high-quality connector, a must-have in any electronic toolkit.