345-006-540-658

Heilind Number:EDA345-006-540-658
Manufacturer:EDAC
Manufacturer Number:345-006-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-658

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for optimal efficiency, it features a straight mount orientation, making installation a breeze. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, reliability is guaranteed. The 6-position connector offers seamless connectivity, while its 3A amperage and -40 to 105°C operating temperature range ensure consistent performance even in challenging environments. Its 0.1" pitch and 0.2" row spacing provide precise alignment, making it ideal for various electronic applications. Upgrade your setup with this essential component for seamless data transmission.