345-006-540-678

Heilind Number:EDA345-006-540-678
Manufacturer:EDAC
Manufacturer Number:345-006-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, offering seamless integration for your electronic devices. Crafted with precision, this connector features a single row design with six positions, ensuring optimal performance in any application. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material ensures efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides easy and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in various environments. Elevate your electronic connections with this essential component.