345-006-541-101

Heilind Number:EDA345-006-541-101
Manufacturer:EDAC
Manufacturer Number:345-006-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for seamless data transfer, this connector features six positions and a single row design for easy installation. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component for optimal performance.